Image for 10-2603.3175O is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2603.3175O

DigiKey Part Number
10-2603.3175O-ND
Manufacturer
Manufacturer Product Number
10-2603.3175O
Description
CONFIG SWITCH LAMP LED GRN 3.2V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 3.2V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Green
Series
Voltage
3.2V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Obsolete
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.