Image for 10-2602.3175E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2602.3175E

DigiKey Part Number
10-2602.3175E-ND
Manufacturer
Manufacturer Product Number
10-2602.3175E
Description
CONFIG SWITCH LAMP LED GRN 2.2V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Green 2.2V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Color
Green
Voltage
2.2V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.