Yellow LED Indication - Discrete 2.1V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2601.3174L

DigiKey Part Number
1948-10-2601.3174L-ND
Manufacturer
Manufacturer Product Number
10-2601.3174L
Description
SINGLE-LED, YELLOW, 2,1 V DC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Transparency
Diffused
Mfr
Millicandela Rating
Series
Lens Style
Round with Domed Top
Packaging
Bag
Voltage - Forward (Vf) (Typ)
2.1V
Part Status
Active
Mounting Type
Color
Package / Case
Radial
Configuration
Independent
Supplier Device Package
Lens Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,88000 €0,88 €
2500,79040 €197,60 €
5000,74792 €373,96 €
1.0000,69693 €696,93 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €