



10-2524.3049 | |
|---|---|
DigiKey Part Number | 1948-2418-ND |
Manufacturer | |
Manufacturer Product Number | 10-2524.3049 |
Description | LAMP LED BA9S WHT 130V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White Miniature Bayonet (BA9S) 130V 0.394" Dia x 1.142" L (10.00mm x 29.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | 0.394" Dia x 1.142" L (10.00mm x 29.00mm) | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 130V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | White | |
Millicandela Rating | 225mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,49000 € | 15,49 € |
| 250 | 13,93840 € | 3.484,60 € |
| 500 | 13,16496 € | 6.582,48 € |
| Unit Price without VAT: | 15,49000 € |
|---|---|
| Unit Price with VAT: | 18,43310 € |


