Configurable Switch Lamp LED Yellow 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2509.1144

DigiKey Part Number
1948-1135-ND
Manufacturer
Manufacturer Product Number
10-2509.1144
Description
CONFIG SWITCH LAMP LED YLW 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Yellow
Series
Voltage
12V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,67000 €15,67 €
25014,10836 €3.527,09 €
50013,31794 €6.658,97 €
Manufacturers Standard Package
Unit Price without VAT:15,67000 €
Unit Price with VAT:18,64730 €