Image for 10-2413.3136 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2413.3136

DigiKey Part Number
10-2413.3136-ND
Manufacturer
Manufacturer Product Number
10-2413.3136
Description
CONFIG SWITCH LAMP LED BLUE 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Blue 48V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Blue
Voltage
48V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
517,87400 €89,37 €
Unit Price without VAT:17,87400 €
Unit Price with VAT:21,27006 €