Image for 10-2309.3319 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2309.3319

DigiKey Part Number
10-2309.3319-ND
Manufacturer
Manufacturer Product Number
10-2309.3319
Description
CONFIG SWITCH LAMP LED WHITE 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED White 12V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
White
Series
Voltage
12V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
513,72600 €68,63 €
Unit Price without VAT:13,72600 €
Unit Price with VAT:16,33394 €