Image for 10-2219.1054 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2219.1054

DigiKey Part Number
10-2219.1054-ND
Manufacturer
Manufacturer Product Number
10-2219.1054
Description
CONFIG SWITCH LAMP LED YLW 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 48V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
LED
Manufacturer
EAO
Color
Yellow
Series
Voltage
48V
Packaging
Bulk
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
512,18000 €60,90 €
Unit Price without VAT:12,18000 €
Unit Price with VAT:14,49420 €