Configurable Switch Lamp LED Yellow 6V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-2106.3144

DigiKey Part Number
10-2106.3144-ND
Manufacturer
Manufacturer Product Number
10-2106.3144
Description
CONFIG SWITCH LAMP LED YELLOW 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Lamp LED Yellow 6V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Active
Type
LED
Color
Yellow
Voltage
6V
(Select First, Then Apply Filters) Compatible Series
EAO, 10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
112,39000 €12,39 €
25011,15336 €2.788,34 €
50010,53376 €5.266,88 €
Manufacturers Standard Package
Unit Price without VAT:12,39000 €
Unit Price with VAT:14,74410 €