09-400009.11867
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09-400009.11867
Series 09 LIN Switch Panel

09-400009.11867

DigiKey Part Number
1948-09-400009.11867-ND
Manufacturer
Manufacturer Product Number
09-400009.11867
Description
UPB_I/O_STANDARD_12V_CODE 3_FIRM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Standard, Illuminated Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Type
Standard, Illuminated
Circuit
-
Switch Function
-
Current Rating (Amps)
50mA (DC)
Voltage Rating - DC
32 V
Actuator Type
Rectangular, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Socketable
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
250,000 Cycles
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
113,59000 €13,59 €
2512,40480 €310,12 €
Manufacturers Standard Package
Unit Price without VAT:13,59000 €
Unit Price with VAT:16,17210 €