



09-0A72.3132 | |
|---|---|
DigiKey Part Number | 1948-09-0A72.3132-ND |
Manufacturer | |
Manufacturer Product Number | 09-0A72.3132 |
Description | SWITCH KEYPAD 6KEY 0.03A 32V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Keypad Switch 6 Keys Snap Dome Contacts Matrix Output Illuminated - White 0.03A @ 32VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Snap Dome | |
Number of Keys | 6 | |
Matrix (Columns x Rows) | 3 x 2 | |
Illumination | Illuminated - White | |
Legend Type | Fixed | |
Key Type | - | |
Output Type | Matrix | |
Legend | - | |
Legend Color | White | |
Key Color | Black | |
Mounting Type | Panel Mount, Front | |
Termination Style | Cable with Connector | |
Panel Cutout Dimensions | Rectangular - 107.10mm x 68.80mm | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Illumination Voltage (Nominal) | - | |
Contact Rating @ Voltage | 0.03A @ 32VDC | |
Features | - | |
Operational Life | 250,000 Cycles | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,68000 € | 385,68 € |
| Unit Price without VAT: | 385,68000 € |
|---|---|
| Unit Price with VAT: | 458,95920 € |

