09-0025.1112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09-0025.1112
EAO - Mounting Video for Series 09 Rugged CAN Keypads
EAO – Series 09 Rugged CAN Keypads

09-0025.1112

DigiKey Part Number
1948-09-0025.1112-ND
Manufacturer
Manufacturer Product Number
09-0025.1112
Description
SWITCH KEYPAD 6KEY 0.03A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Keypad Switch 6 Keys Snap Dome Contacts Matrix Output Illuminated - White 0.03A @ 32VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Tray
Part Status
Active
Switch Type
Snap Dome
Number of Keys
6
Matrix (Columns x Rows)
3 x 2
Illumination
Illuminated - White
Legend Type
Fixed
Key Type
-
Output Type
Matrix
Legend
-
Legend Color
White
Key Color
Black
Mounting Type
Panel Mount, Front
Termination Style
Cable with Connector
Panel Cutout Dimensions
Rectangular - 107.10mm x 68.80mm
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Illumination Voltage (Nominal)
-
Contact Rating @ Voltage
0.03A @ 32VDC
Features
-
Operational Life
250,000 Cycles
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1285,36000 €285,36 €
25260,38400 €6.509,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:285,36000 €
Unit Price with VAT:339,57840 €