Hole Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hole Plug
03-949.8

03-949.8

DigiKey Part Number
1948-03-949.8-ND
Manufacturer
Manufacturer Product Number
03-949.8
Description
BLIND PLUG, 24 MM X 48 MM, 21.2
Customer Reference
Detailed Description
Hole Plug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
EAO
Accessory Type
Hole Plug
Series
For Use With/Related Products
03 Series
Packaging
Bag
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.