
Category | Shape Rectangular |
Manufacturer EAO | Color Blue, Green |
Series | Illumination Illuminated |
Packaging Bag | For Use With/Related Products 03 Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Pushbutton | Size 18.00mm L x 38.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,52000 € | 7,52 € |
| Unit Price without VAT: | 7,52000 € |
|---|---|
| Unit Price with VAT: | 8,94880 € |

