
Category | Color Orange, White |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 03 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 18.00mm L x 38.00mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |

