
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Green, Red | |
Illumination | Illuminated | |
For Use With/Related Products | 03 Series | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 38.00mm W | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 250 | 5,60252 € | 1.400,63 € |
| 500 | 5,29270 € | 2.646,35 € |
| 1.000 | 4,97429 € | 4.974,29 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

