
Category | Color White |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 03 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Not For New Designs | Size 18.00mm L x 38.00mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,77000 € | 4,77 € |
| 250 | 4,29208 € | 1.073,02 € |
| 500 | 4,05220 € | 2.026,10 € |
| 1.000 | 3,82091 € | 3.820,91 € |
| Unit Price without VAT: | 4,77000 € |
|---|---|
| Unit Price with VAT: | 5,67630 € |

