
Category | Color Green |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 03 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Not For New Designs | Size 18.00mm L x 38.00mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 250 | 4,25800 € | 1.064,50 € |
| 500 | 4,02002 € | 2.010,01 € |
| 1.000 | 3,79058 € | 3.790,58 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

