Rectangular Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03-901.4

DigiKey Part Number
03-901.4-ND
Manufacturer
Manufacturer Product Number
03-901.4
Description
CAP PUSHBUTTON RECTANGLE YLW
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Not For New Designs
Switch Type
Pushbutton
Shape
Rectangular
Color
Yellow
Illumination
Illuminated
For Use With/Related Products
03 Series
Mounting Type
Snap Fit
Size
18.00mm L x 38.00mm W
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,79000 €4,79 €
2504,31160 €1.077,90 €
5004,07064 €2.035,32 €
1.0003,83830 €3.838,30 €
Manufacturers Standard Package
Unit Price without VAT:4,79000 €
Unit Price with VAT:5,70010 €