
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | 03 Series | |
Mounting Type | Snap Fit | |
Size | 18.00mm L x 38.00mm W | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,73000 € | 4,73 € |
| 250 | 4,25800 € | 1.064,50 € |
| 500 | 4,02002 € | 2.010,01 € |
| 1.000 | 3,79058 € | 3.790,58 € |
| Unit Price without VAT: | 4,73000 € |
|---|---|
| Unit Price with VAT: | 5,62870 € |

