



Category | Voltage Rating - AC 400 V |
Mfr | Actuator Type Rectangular, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Not For New Designs | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Rectangular - 41.20mm x 21.20mm |
Type Standard | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-On | Base Product Number |
Current Rating (Amps) 10A (AC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,80000 € | 92,80 € |
| Unit Price without VAT: | 92,80000 € |
|---|---|
| Unit Price with VAT: | 110,43200 € |

