LED Panel Indicator Screw Terminal
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Screw Terminal
03-021.001
03-021.001

03-021.001

DigiKey Part Number
1948-1073-ND
Manufacturer
Manufacturer Product Number
03-021.001
Description
LED PNL IND SCREW TERMINAL
Customer Reference
Detailed Description
LED Panel Indicator Screw Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
LED
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
Rectangle
Panel Cutout Dimensions
1.622" x 0.835" (41.20mm x 21.20mm)
Lens Size
-
Lens Style
Rectangle with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Screw Terminal
Ingress Protection
IP40
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,55000 €36,55 €
25032,89120 €8.222,80 €
Manufacturers Standard Package
Unit Price without VAT:36,55000 €
Unit Price with VAT:43,49450 €