Rectangular Pushbutton Switch Cap Green Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02-901.5

DigiKey Part Number
1948-1067-ND
Manufacturer
Manufacturer Product Number
02-901.5
Description
CAP PUSHBUTTON RECTANGLE GRN
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Green Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Green
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
02 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Not For New Designs
Size
17.50mm L x 25.40mm W
Switch Type
Pushbutton
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,43000 €3,43 €
2503,09364 €773,41 €
5002,91518 €1.457,59 €
1.0002,74518 €2.745,18 €
Manufacturers Standard Package
Unit Price without VAT:3,43000 €
Unit Price with VAT:4,08170 €