
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Switch Type | Pushbutton | |
Shape | Rectangular | |
Color | Smoke | |
Illumination | Illuminated | |
For Use With/Related Products | 02 Series | |
Mounting Type | Snap Fit | |
Size | 17.50mm L x 25.40mm W | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 250 | 3,13260 € | 783,15 € |
| 500 | 2,95188 € | 1.475,94 € |
| 1.000 | 2,77974 € | 2.779,74 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,14120 € |

