
Category | Color Black |
Manufacturer EAO | Illumination Non-Illuminated |
Series | For Use With/Related Products 02 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Not For New Designs | Size 17.50mm L x 25.40mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 250 | 3,09364 € | 773,41 € |
| 500 | 2,91518 € | 1.457,59 € |
| 1.000 | 2,74518 € | 2.745,18 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

