Keylock Switch 2 Position DPDT 10A (AC) 400 V AC DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02-695.011

DigiKey Part Number
1948-02-695.011-ND
Manufacturer
Manufacturer Product Number
02-695.011
Description
ACTUATOR, 21.2 MM X 29.2 MM, BLA
Customer Reference
Detailed Description
Keylock Switch 2 Position DPDT 10A (AC) 400 VAC DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
400 V
Manufacturer
EAO
Actuator Type
Flat Key
Series
Key Removable Positions
1 only
Packaging
Bag
Angle of Throw
90°
Part Status
Not For New Designs
Contact Finish
Silver
Circuit
DPDT
Mounting Type
Panel Mount
Number of Positions
2
Termination Style
Screw Terminal
Switch Function
On-On
Panel Cutout Dimensions
Rectangular - 29.20mm x 21.20mm
Contact Timing
Not Specified
Depth Behind Flange
75.00mm
Current Rating (Amps)
10A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1147,78000 €147,78 €
Manufacturers Standard Package
Unit Price without VAT:147,78000 €
Unit Price with VAT:175,85820 €