
02-073.001 | |
|---|---|
DigiKey Part Number | 02-073.001-ND |
Manufacturer | |
Manufacturer Product Number | 02-073.001 |
Description | LED PNL IND SCREW TERMINAL |
Customer Reference | |
Detailed Description | LED Panel Indicator Screw Terminal |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | EAO | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | LED | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 1.150" x 0.835" (29.20mm x 21.20mm) | |
Lens Size | - | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP40 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,33000 € | 61,33 € |
| Unit Price without VAT: | 61,33000 € |
|---|---|
| Unit Price with VAT: | 72,98270 € |

