01-983.6 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 6
Unit Price: 2,85000 €
Datasheet
Round Pushbutton Switch Cap Blue Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Pushbutton Switch Cap Blue Snap Fit
01-983.6
01-983.6

01-983.6

DigiKey Part Number
1948-1055-ND
Manufacturer
Manufacturer Product Number
01-983.6
Description
CAP PUSHBUTTON ROUND BLUE
Customer Reference
Detailed Description
Round Pushbutton Switch Cap Blue Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Blue
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
01 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Obsolete
Size
15.80mm Dia
Switch Type
Pushbutton
Base Product Number
Shape
Round
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-933.6EAO61948-1709-ND2,85000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes