01-973.7 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 8
Unit Price: 2,88000 €
Datasheet
Image for 01-973.7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-973.7

DigiKey Part Number
01-973.7-ND
Manufacturer
Manufacturer Product Number
01-973.7
Description
CAP PUSHBUTTON ROUND WHT
Customer Reference
Detailed Description
Round Pushbutton Switch Cap White Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EAO
Series
Packaging
Bulk
Part Status
Obsolete
Switch Type
Pushbutton
Shape
Round
Color
White
Illumination
Illuminated
For Use With/Related Products
01 Series
Mounting Type
Snap Fit
Size
15.80mm Dia
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes