
01-972.4 | |
|---|---|
DigiKey Part Number | 01-972.4-ND |
Manufacturer | |
Manufacturer Product Number | 01-972.4 |
Description | CAP PUSHBUTTON RECTANGLE YLW |
Customer Reference | |
Detailed Description | Rectangular Pushbutton Switch Cap Yellow Snap Fit |
Category | Color Yellow |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 01 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 12.80mm L x 18.80mm W |
Switch Type Pushbutton | Base Product Number |
Shape Rectangular |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51-903.4 | EAO | 13 | 1948-1692-ND | 2,87000 € | MFR Recommended |


