
01-931.3 | |
|---|---|
DigiKey Part Number | 01-931.3-ND |
Manufacturer | |
Manufacturer Product Number | 01-931.3 |
Description | CAP PUSHBUTTON ROUND ORN |
Customer Reference | |
Detailed Description | Round Pushbutton Switch Cap Orange Snap Fit |
Category | Color Orange |
Manufacturer EAO | Illumination Illuminated |
Series | For Use With/Related Products 01 Series |
Packaging Bulk | Mounting Type Snap Fit |
Part Status Obsolete | Size 15.80mm Dia |
Switch Type Pushbutton | Base Product Number |
Shape Round |

