Rectangular Pushbutton Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-901.4

DigiKey Part Number
1948-1024-ND
Manufacturer
Manufacturer Product Number
01-901.4
Description
CAP PUSHBUTTON RECTANGLE YLW
Customer Reference
Detailed Description
Rectangular Pushbutton Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Yellow
Manufacturer
EAO
Illumination
Illuminated
Series
For Use With/Related Products
01 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Obsolete
Size
12.80mm L x 18.80mm W
Switch Type
Pushbutton
Base Product Number
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-901.4EAO81948-1687-ND2,87000 €MFR Recommended
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,55000 €2,55 €
Manufacturers Standard Package
Unit Price without VAT:2,55000 €
Unit Price with VAT:3,03450 €