MFR Recommended

Category | Voltage Rating - AC 250 V |
Mfr | Actuator Type Round, Button (Not Included) |
Series | Actuator Marking No Marking |
Packaging Bulk | Termination Style Solder Lug |
Part Status Obsolete | Ingress Protection IP40 |
Mounting Type Panel Mount, Front | Panel Cutout Dimensions Circular - 16.00mm Dia |
Type Standard | Operating Temperature -25°C ~ 55°C |
Circuit | Mechanical Life 1,000,000 Cycles |
Switch Function On-Off, Off-On | Base Product Number |
Current Rating (Amps) 5A (AC) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51-271.025 | EAO | 10 | 1948-1667-ND | 34,33000 € | MFR Recommended |


