01-261.022 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 0
Unit Price: 37,92000 €
Datasheet
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-261.022

DigiKey Part Number
1948-1014-ND
Manufacturer
Manufacturer Product Number
01-261.022
Description
SWITCH PB DPST-NO/NC 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Rectangular, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder, Quick Connect - 0.110" (2.8mm)
Part Status
Obsolete
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
1,000,000 Cycles
Switch Function
On-Off, Off-On
Base Product Number
Current Rating (Amps)
5A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-261.022EAO01948-1663-ND37,92000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes