01-151.025 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


EAO
In Stock: 29
Unit Price: 30,60000 €
Datasheet
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

01-151.025

DigiKey Part Number
1948-1012-ND
Manufacturer
Manufacturer Product Number
01-151.025
Description
SWITCH PB DPST-NO/NC 5A 250V
Customer Reference
Detailed Description
Pushbutton Switch DPST-NO/NC Standard Panel Mount, Front
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Actuator Type
Square, Button (Not Included)
Series
Actuator Marking
No Marking
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Obsolete
Ingress Protection
IP40
Mounting Type
Panel Mount, Front
Panel Cutout Dimensions
Circular - 16.00mm Dia
Type
Standard
Operating Temperature
-25°C ~ 55°C
Circuit
Mechanical Life
2,000,000 Cycles
Switch Function
On-Mom, Off-Mom
Base Product Number
Current Rating (Amps)
5A (AC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
51-151.025EAO291948-1642-ND30,60000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes