
SIM552-A01-R22ALLDA-05 | |
|---|---|
DigiKey Part Number | SIM552-A01-R22ALLDA-05-ND |
Manufacturer | |
Manufacturer Product Number | SIM552-A01-R22ALLDA-05 |
Description | GRAPHIC DISPLAY TFT - 7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module TFT - Color RS-422/485, USB 7" (177.80mm) 800 x 480 |
Datasheet | Datasheet |
Category | Touchscreen Resistive |
Manufacturer E2IP Technologies Inc. | Diagonal Screen Size 7" (177.80mm) |
Series | Dot Pixels 800 x 480 |
Packaging Box | Interface RS-422/485, USB |
Part Status Obsolete | Base Product Number |
Display Type TFT - Color |

