
SIM543-A03-C45ALM-01 | |
|---|---|
DigiKey Part Number | SIM543-A03-C45ALM-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM543-A03-C45ALM-01 |
Description | GRAPHIC DISPLAY - - 7" |
Customer Reference | |
Detailed Description | Capacitive Graphic LCD Display Module 7" (177.80mm) 800 x 480 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E2IP Technologies Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | - | |
Display Mode | - | |
Touchscreen | Capacitive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | - | |
Backlight | - | |
Dot Pixels | 800 x 480 | |
Interface | - | |
Graphics Color | - | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - | |
Base Product Number |

