
SIM535-A03-R55ALL-05 | |
|---|---|
DigiKey Part Number | SIM535-A03-R55ALL-05-ND |
Manufacturer | |
Manufacturer Product Number | SIM535-A03-R55ALL-05 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART 7" (177.80mm) 800 x 480 (WVGA) |
Category | Diagonal Screen Size 7" (177.80mm) |
Manufacturer E2IP Technologies Inc. | Viewing Area 154.08mm W x 85.92mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 800 x 480 (WVGA) |
Part Status Obsolete | Interface I2C, SPI, UART |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.19mm W x 0.18mm H |
Touchscreen Resistive | Base Product Number |

