
SIM535-A03-R22ALL-05 | |
|---|---|
DigiKey Part Number | SIM535-A03-R22ALL-05-ND |
Manufacturer | |
Manufacturer Product Number | SIM535-A03-R22ALL-05 |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART 7" (177.80mm) 800 x 480 (WVGA) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E2IP Technologies Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 7" (177.80mm) | |
Viewing Area | 154.08mm W x 85.92mm H | |
Backlight | LED - White | |
Dot Pixels | 800 x 480 (WVGA) | |
Interface | I2C, SPI, UART | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.18mm H | |
Base Product Number |

