
SIM252-A01-R32ALMBA-01 | |
|---|---|
DigiKey Part Number | SIM252-A01-R32ALMBA-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM252-A01-R32ALMBA-01 |
Description | GRAPHIC DISPLAY TFT - 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module TFT - Color RS-422/485, USB 4.3" (109.22mm) 480 x 272 |
Datasheet | Datasheet |
Category | Touchscreen Resistive |
Manufacturer E2IP Technologies Inc. | Diagonal Screen Size 4.3" (109.22mm) |
Series | Dot Pixels 480 x 272 |
Packaging Bulk | Interface RS-422/485, USB |
Part Status Obsolete | Base Product Number |
Display Type TFT - Color |

