
SIM225-A01-DEV-01 | |
|---|---|
DigiKey Part Number | SIM225-A01-DEV-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM225-A01-DEV-01 |
Description | EVAL BOARD FOR SIM225 |
Customer Reference | |
Detailed Description | SIM225 Serious Integrated Module LCD Touch Screen Display Evaluation Board |
Category | Function LCD Touch Screen |
Manufacturer E2IP Technologies Inc. | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part SIM225 |
Packaging Box | Primary Attributes 4.3" 480x272 WQVGA |
Part Status Obsolete | Secondary Attributes Resistive 4-Wire Touch Screen |
Type Display | Contents Board(s), Cable(s) |

