
SIM225-A00-SJL-01 | |
|---|---|
DigiKey Part Number | SIM225-A00-SJL-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM225-A00-SJL-01 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E2IP Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Resistive | |
Diagonal Screen Size | 4.3" (109.22mm) | |
Viewing Area | 95.04mm W x 53.86mm H | |
Backlight | LED - White | |
Dot Pixels | 480 x 272 | |
Interface | Parallel/Serial | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | - |

