
SIM225-A00-R32AWL-01 | |
|---|---|
DigiKey Part Number | SIM225-A00-R32AWL-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM225-A00-R32AWL-01 |
Description | GRAPHIC DISPLAY TFT RGB 4.3" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel/Serial 4.3" (109.22mm) 480 x 272 |
Category | Touchscreen Resistive |
Manufacturer E2IP Technologies Inc. | Diagonal Screen Size 4.3" (109.22mm) |
Series | Viewing Area 95.04mm W x 53.86mm H |
Packaging Box | Backlight LED - White |
Part Status Obsolete | Dot Pixels 480 x 272 |
Display Type TFT - Color | Interface Parallel/Serial |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |

