
SIM115-A03-R45ALL-01 | |
|---|---|
DigiKey Part Number | SIM115-A03-R45ALL-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM115-A03-R45ALL-01 |
Description | GRAPHIC DISPLAY TFT RGB 3.5" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, UART 3.5" (88.90mm) 320 x 240 (QVGA) |
Datasheet | Datasheet |
Category | Diagonal Screen Size 3.5" (88.90mm) |
Manufacturer E2IP Technologies Inc. | Viewing Area 70.08mm W x 52.56mm H |
Series | Backlight LED - White |
Packaging Bulk | Dot Pixels 320 x 240 (QVGA) |
Part Status Obsolete | Interface I2C, SPI, UART |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.22mm W x 0.22mm H |
Touchscreen Resistive | Base Product Number |

