Similar

SIM102-A00-R12CWL-01 | |
|---|---|
DigiKey Part Number | SIM102-A00-R12CWL-01-ND |
Manufacturer | |
Manufacturer Product Number | SIM102-A00-R12CWL-01 |
Description | GRAPHIC DISPLAY TFT RGB 3.2" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color I2C, SPI, USB 3.2" (81.28mm) 320 x 240 (QVGA) |
Category | Diagonal Screen Size 3.2" (81.28mm) |
Manufacturer E2IP Technologies Inc. | Viewing Area 64.80mm W x 48.60mm H |
Packaging Box | Backlight LED - White |
Part Status Obsolete | Dot Pixels 320 x 240 (QVGA) |
Display Type TFT - Color | Interface I2C, SPI, USB |
Display Mode Transmissive | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EA EDIPTFT32-ATP | Display Visions | 9 | 1481-1122-ND | 244,86000 € | Similar |


