Similar

SCM117-A00-SJL-01 | |
|---|---|
DigiKey Part Number | SCM117-A00-SJL-01-ND |
Manufacturer | |
Manufacturer Product Number | SCM117-A00-SJL-01 |
Description | EVAL BOARD FOR SCM117 |
Customer Reference | |
Detailed Description | SCM117 Serious Communications Module Connectivity Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E2IP Technologies Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Interface | |
Function | Connectivity | |
Embedded | - | |
Utilized IC / Part | SCM117 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - | |
Base Product Number |


