



TH-M40-SV | |
|---|---|
DigiKey Part Number | 5519-TH-M40-SV-ND |
Manufacturer | |
Manufacturer Product Number | TH-M40-SV |
Description | THREAD INSERT 0.25"DIA X 0.19"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.25" Dia x 0.19" H (6.4mm x 4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.25" Dia x 0.19" H (6.4mm x 4.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18000 € | 0,90 € |
| 10 | 0,16600 € | 1,66 € |
| 25 | 0,15080 € | 3,77 € |
| 50 | 0,14040 € | 7,02 € |
| 100 | 0,13130 € | 13,13 € |
| 300 | 0,11883 € | 35,65 € |
| 500 | 0,11378 € | 56,89 € |
| 1.000 | 0,10756 € | 107,56 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |









