


TH-132-SV | |
|---|---|
DigiKey Part Number | 5519-TH-132-SV-ND |
Manufacturer | |
Manufacturer Product Number | TH-132-SV |
Description | THREAD INSERT 0.30"DIA X 0.23"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.30" Dia x 0.23" H (7.5mm x 5.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.30" Dia x 0.23" H (7.5mm x 5.7mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 5 | 0,26800 € | 1,34 € |
| 10 | 0,24800 € | 2,48 € |
| 25 | 0,22600 € | 5,65 € |
| 50 | 0,21100 € | 10,55 € |
| 100 | 0,19770 € | 19,77 € |
| 250 | 0,18236 € | 45,59 € |
| 500 | 0,17222 € | 86,11 € |
| 1.000 | 0,16314 € | 163,14 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

