



TH-006-SV | |
|---|---|
DigiKey Part Number | 5519-TH-006-SV-ND |
Manufacturer | |
Manufacturer Product Number | TH-006-SV |
Description | THREAD INSERT 0.22"DIA X 0.15"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.22" Dia x 0.15" H (5.5mm x 3.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.22" Dia x 0.15" H (5.5mm x 3.8mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13400 € | 0,67 € |
| 10 | 0,12400 € | 1,24 € |
| 25 | 0,11160 € | 2,79 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09680 € | 9,68 € |
| 300 | 0,08747 € | 26,24 € |
| 500 | 0,08366 € | 41,83 € |
| 1.000 | 0,07895 € | 78,95 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |








