



HI-132-WH | |
|---|---|
DigiKey Part Number | 5519-HI-132-WH-ND |
Manufacturer | |
Manufacturer Product Number | HI-132-WH |
Description | THREAD INSERT 0.28"DIA X 0.38"H |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Heat Set / Ultrasonic Threaded Insert Yellow 0.28" Dia x 0.38" H (7.1mm x 9.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Z LOK | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Heat Set / Ultrasonic Threaded Insert | |
Color | Yellow | |
Size / Dimension | 0.28" Dia x 0.38" H (7.1mm x 9.5mm) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 5 | 0,22400 € | 1,12 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,18880 € | 4,72 € |
| 50 | 0,17600 € | 8,80 € |
| 100 | 0,16480 € | 16,48 € |
| 250 | 0,15184 € | 37,96 € |
| 500 | 0,14326 € | 71,63 € |
| 1.000 | 0,13557 € | 135,57 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |




